MP6400DJ-09-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.62370
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6400DJ-09-LF-Z

DigiKey Part Number
MP6400DJ-09-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6400DJ-09-LF-Z
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP6400DJ-09-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.84V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.42069£1,262.07
6,000£0.41109£2,466.54
9,000£0.40629£3,656.61
15,000£0.40097£6,014.55
Manufacturers Standard Package
Unit Price without VAT:£0.42069
Unit Price with VAT:£0.50483