MP6400DG-12-LF-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.44449
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6400DG-12-LF-P

DigiKey Part Number
1589-MP6400DG-12-LF-PTR-ND - Tape & Reel (TR)
1589-MP6400DG-12-LF-PCT-ND - Cut Tape (CT)
1589-MP6400DG-12-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6400DG-12-LF-P
Description
IC SUPERVISOR 1 CHANNEL 6QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP6400DG-12-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.12V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.23000£1.23
10£0.90000£9.00
25£0.81720£20.43
100£0.72640£72.64
250£0.68312£170.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.65704£328.52
1,000£0.63554£635.54
1,500£0.62479£937.18
2,500£0.61286£1,532.15
3,500£0.60589£2,120.62
5,000£0.59920£2,996.00
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600