Parametric Equivalent

MP6400DG-09-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP6400DG-09-LF-PTR-ND - Tape & Reel (TR) 1589-MP6400DG-09-LF-PCT-ND - Cut Tape (CT) 1589-MP6400DG-09-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6400DG-09-LF-P |
Description | IC SUPERVISOR 1 CHANNEL 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DG-09-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.90000 | £9.00 |
| 25 | £0.81720 | £20.43 |
| 100 | £0.72640 | £72.64 |
| 250 | £0.68312 | £170.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.65704 | £328.52 |
| 1,000 | £0.63554 | £635.54 |
| 1,500 | £0.62479 | £937.18 |
| 2,500 | £0.61286 | £1,532.15 |
| 3,500 | £0.60589 | £2,120.62 |
| 5,000 | £0.59920 | £2,996.00 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |


