MP6232DN-LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.44194
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Power Switch/Driver 1:2 500mA 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6232DN-LF

DigiKey Part Number
MP6232DN-LF-ND
Manufacturer
Manufacturer Product Number
MP6232DN-LF
Description
IC PWR SWITCH 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 500mA 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
85mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOICE
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.