
MP5516GR-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5516GR-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5516GR-0000-Z |
Description | 2.65V TO 16V, 6A, POWER LOSS PRO |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 25-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP5516GR-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 1.6mA | |
Voltage - Supply | 2.65V ~ 16V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVFQFN | |
Supplier Device Package | 25-QFN (4x4) |

