MP5515GU-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £3.21244
Datasheet
Solid State Drives (SSD) PMIC 30-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5515GU-Z

DigiKey Part Number
1589-MP5515GU-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5515GU-Z
Description
18V, 5A, HIGH-EFFICIENCY POWER B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Solid State Drives (SSD) PMIC 30-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Solid State Drives (SSD)
Current - Supply
2.5µA
Voltage - Supply
2.7V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-VFQFN Exposed Pad
Supplier Device Package
30-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.84762£14,238.10
Manufacturers Standard Package
Unit Price without VAT:£2.84762
Unit Price with VAT:£3.41714