Hard-Disk Drives, Solid State Drives (SSD) PMIC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5505GL-P

DigiKey Part Number
MP5505GL-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5505GL-P
Description
POWER MANAGEMENT SPECIALIZED - P
Customer Reference
Detailed Description
Hard-Disk Drives, Solid State Drives (SSD) PMIC 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Hard-Disk Drives, Solid State Drives (SSD)
Current - Supply
2mA (Max)
Voltage - Supply
2.7V ~ 7V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTFQFN
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.43524£1,717.62
1,000£3.35115£3,351.15
1,500£3.30903£4,963.55
Manufacturers Standard Package
Unit Price without VAT:£3.43524
Unit Price with VAT:£4.12229