Direct

MP5505EGL-P | |
|---|---|
DigiKey Part Number | 1589-MP5505EGL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5505EGL-P |
Description | 7V, 4A, HIGH-EFFICIENCY, ENERGY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Energy Storage Device PMIC 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Storage Device | |
Current - Supply | 2mA (Max) | |
Voltage - Supply | 2.7V ~ 7V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.95734 | £1,478.67 |
| 1,000 | £2.88300 | £2,883.00 |
| 1,500 | £2.84576 | £4,268.64 |
| 2,500 | £2.80450 | £7,011.25 |
| Unit Price without VAT: | £2.95734 |
|---|---|
| Unit Price with VAT: | £3.54881 |


