Direct

MP5491GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP5491GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP5491GC-0000-PCT-ND - Cut Tape (CT) 1589-MP5491GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5491GC-0000-P |
Description | QUAD-CHANNEL, LASER DIODE CURREN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 1.2V ~ 5.5V, 2.7V ~ 5.5V 36-WLCSP (3x4.25) |
Datasheet | Datasheet |
EDA/CAD Models | MP5491GC-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 1.2V ~ 5.5V, 2.7V ~ 5.5V | |
Current - Supply | 4.5 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 36-WFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (3x4.25) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.16000 | £8.16 |
| 10 | £6.38000 | £63.80 |
| 25 | £5.93400 | £148.35 |
| 100 | £5.44460 | £544.46 |
| 250 | £5.37816 | £1,344.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.07062 | £2,535.31 |
| 1,000 | £4.95486 | £4,954.86 |
| 1,500 | £4.89689 | £7,345.34 |
| Unit Price without VAT: | £8.16000 |
|---|---|
| Unit Price with VAT: | £9.79200 |


