
MP5479GRM-0003-P | |
|---|---|
DigiKey Part Number | 1589-MP5479GRM-0003-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5479GRM-0003-P |
Description | 2.7V TO 5.5V PMIC WITH 4 BUCK CO |
Customer Reference | |
Detailed Description | Display Electronics, Video Recorders PMIC 26-QFN (3.5x4.5) |
EDA/CAD Models | MP5479GRM-0003-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Display Electronics, Video Recorders | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x4.5) | |
Base Product Number |

