
MP5424GRM-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP5424GRM-0000-PTR-ND - Tape & Reel (TR) 1589-MP5424GRM-0000-PCT-ND - Cut Tape (CT) 1589-MP5424GRM-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5424GRM-0000-P |
Description | 5V PMIC WITH FOUR 4.5A/2.5A/4.5A |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 1.1MHz 26-QFN (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (3) | |
Number of Outputs | 8 | |
Frequency - Switching | 1.1MHz | |
Voltage/Current - Output 1 | Programmable, Programmable, Programmable, 0.4V ~ 3.58V, 4.5A | |
Voltage/Current - Output 2 | Programmable, Programmable, Programmable, 0.4V ~ 3.58V, 2.5A | |
Voltage/Current - Output 3 | Programmable, Programmable, Programmable, 0.4V ~ 3.58V, 4.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.41500 | £24.15 |
| 25 | £2.22080 | £55.52 |
| 100 | £2.00780 | £200.78 |
| 250 | £1.90612 | £476.53 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |


