
MP5098GDT-P | |
|---|---|
DigiKey Part Number | 1589-MP5098GDT-PTR-ND - Tape & Reel (TR) 1589-MP5098GDT-PCT-ND - Cut Tape (CT) 1589-MP5098GDT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5098GDT-P |
Description | IC CURRENT MONITOR 10TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.6V ~ 5.5V, 10.8V ~ 13.8V | |
Current - Output | 3A, 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.10100 | £11.01 |
| 25 | £1.00280 | £25.07 |
| 100 | £0.89460 | £89.46 |
| 250 | £0.84296 | £210.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.81184 | £405.92 |
| 1,000 | £0.78625 | £786.25 |
| 1,500 | £0.77343 | £1,160.14 |
| 2,500 | £0.75922 | £1,898.05 |
| 3,500 | £0.75092 | £2,628.22 |
| 5,000 | £0.74293 | £3,714.65 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

