
MP5098AGDT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5098AGDT-ZTR-ND - Tape & Reel (TR) 1589-MP5098AGDT-ZCT-ND - Cut Tape (CT) 1589-MP5098AGDT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5098AGDT-Z |
Description | DUAL EFUSE WITH SAS FUNCTION AND |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1.3A, 2.5A, 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5098AGDT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 4.6V ~ 5.5V, 10.8V ~ 13.8V | |
Current - Output | 1.3A, 2.5A, 3A, 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.98600 | £9.86 |
| 25 | £0.89680 | £22.42 |
| 100 | £0.79870 | £79.87 |
| 250 | £0.75176 | £187.94 |
| 500 | £0.72350 | £361.75 |
| 1,000 | £0.70024 | £700.24 |
| 2,500 | £0.67567 | £1,689.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.66086 | £3,304.30 |
| 10,000 | £0.64868 | £6,486.80 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |


