Current Monitor Regulator High-Side 1.3A, 2.5A, 3A, 4A 10-TQFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5098AGDT-P

DigiKey Part Number
1589-MP5098AGDT-PTR-ND - Tape & Reel (TR)
1589-MP5098AGDT-PCT-ND - Cut Tape (CT)
1589-MP5098AGDT-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5098AGDT-P
Description
DUAL EFUSE WITH SAS FUNCTION AND
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1.3A, 2.5A, 3A, 4A 10-TQFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP5098AGDT-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±10%
Voltage - Input
4.6V ~ 5.5V, 10.8V ~ 13.8V
Current - Output
1.3A, 2.5A, 3A, 4A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-TQFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.88890£444.45
1,000£0.86130£861.30
1,500£0.84749£1,271.23
2,500£0.83218£2,080.45
3,500£0.82323£2,881.30
5,000£0.81462£4,073.10
Manufacturers Standard Package
Unit Price without VAT:£0.88890
Unit Price with VAT:£1.06668