Direct

MP5022AGQV-Z | |
|---|---|
DigiKey Part Number | 1589-MP5022AGQV-ZTR-ND - Tape & Reel (TR) 1589-MP5022AGQV-ZCT-ND - Cut Tape (CT) 1589-MP5022AGQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5022AGQV-Z |
Description | IC HOT SWAP CTRLR GP 22QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5022AGQV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | 8V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.94000 | £3.94 |
| 10 | £3.00500 | £30.05 |
| 25 | £2.77080 | £69.27 |
| 100 | £2.51370 | £251.37 |
| 250 | £2.40300 | £600.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.15339 | £10,766.95 |
| Unit Price without VAT: | £3.94000 |
|---|---|
| Unit Price with VAT: | £4.72800 |


