
MP4571GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MP4571GQBE-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4571GQBE-P |
Description | HIGH-EFFICIENCY, 1A, 60V, FULLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.35844 | £679.22 |
| 1,000 | £1.31925 | £1,319.25 |
| 1,500 | £1.29963 | £1,949.45 |
| 2,500 | £1.27789 | £3,194.72 |
| 3,500 | £1.26519 | £4,428.16 |
| 5,000 | £1.25297 | £6,264.85 |
| Unit Price without VAT: | £1.35844 |
|---|---|
| Unit Price with VAT: | £1.63013 |

