Direct

MP4433GL-P | |
|---|---|
DigiKey Part Number | MP4433GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4433GL-P |
Description | IC REG 3A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
EDA/CAD Models | MP4433GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.37154 | £685.77 |
| 1,000 | £1.33225 | £1,332.25 |
| 1,500 | £1.31257 | £1,968.86 |
| 2,500 | £1.29078 | £3,226.95 |
| 3,500 | £1.27804 | £4,473.14 |
| 5,000 | £1.26579 | £6,328.95 |
| Unit Price without VAT: | £1.37154 |
|---|---|
| Unit Price with VAT: | £1.64585 |







