
MP4432GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP4432GL-ZTR-ND - Tape & Reel (TR) 1589-MP4432GL-ZCT-ND - Cut Tape (CT) 1589-MP4432GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4432GL-Z |
Description | IC REG BUCK PROG 2.2A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4432GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.54700 | £15.47 |
| 25 | £1.41560 | £35.39 |
| 100 | £1.27110 | £127.11 |
| 250 | £1.20204 | £300.51 |
| 500 | £1.16046 | £580.23 |
| 1,000 | £1.12624 | £1,126.24 |
| 2,500 | £1.09011 | £2,725.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.06834 | £5,341.70 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |






