
MP4423CGLE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4423CGLE-ZTR-ND - Tape & Reel (TR) 1589-MP4423CGLE-ZCT-ND - Cut Tape (CT) 1589-MP4423CGLE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4423CGLE-Z |
Description | 6A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.43900 | £14.39 |
| 25 | £1.31560 | £32.89 |
| 100 | £1.17960 | £117.96 |
| 250 | £1.11480 | £278.70 |
| 500 | £1.07574 | £537.87 |
| 1,000 | £1.04359 | £1,043.59 |
| 2,500 | £1.00966 | £2,524.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.98920 | £4,946.00 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

