
MP4423CGLE-P | |
|---|---|
DigiKey Part Number | 1589-MP4423CGLE-PTR-ND - Tape & Reel (TR) 1589-MP4423CGLE-PCT-ND - Cut Tape (CT) 1589-MP4423CGLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4423CGLE-P |
Description | 6A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.56V | |
Current - Output | ||
Frequency - Switching | 420kHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.64200 | £16.42 |
| 25 | £1.50280 | £37.57 |
| 100 | £1.35080 | £135.08 |
| 250 | £1.27824 | £319.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.23446 | £617.23 |
| 1,000 | £1.19844 | £1,198.44 |
| 1,500 | £1.18041 | £1,770.62 |
| 2,500 | £1.16042 | £2,901.05 |
| 3,500 | £1.14874 | £4,020.59 |
| 5,000 | £1.13751 | £5,687.55 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

