Buck Switching Regulator IC Positive Adjustable 1V 1 Output 100mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4410GQ-Z

DigiKey Part Number
1589-1661-2-ND - Tape & Reel (TR)
1589-1661-1-ND - Cut Tape (CT)
1589-1661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4410GQ-Z
Description
IC REG BUCK ADJ 100MA 10QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 100mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4410GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,802
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.84100£8.41
25£0.76360£19.09
100£0.67800£67.80
250£0.63720£159.30
500£0.61258£306.29
1,000£0.60647£606.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.55802£2,790.10
10,000£0.54741£5,474.10
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000