
MP4410GQ-P | |
|---|---|
DigiKey Part Number | 1589-1180-2-ND - Tape & Reel (TR) 1589-1180-1-ND - Cut Tape (CT) 1589-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4410GQ-P |
Description | IC REG BUCK ADJ 100MA 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 100mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.05800 | £10.58 |
| 25 | £0.96320 | £24.08 |
| 100 | £0.85870 | £85.87 |
| 250 | £0.80880 | £202.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.77876 | £389.38 |
| 1,000 | £0.75403 | £754.03 |
| 1,500 | £0.74164 | £1,112.46 |
| 2,500 | £0.72791 | £1,819.77 |
| 3,500 | £0.71989 | £2,519.62 |
| 5,000 | £0.71218 | £3,560.90 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

