
MP44011HS-LF | |
|---|---|
DigiKey Part Number | MP44011HS-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP44011HS-LF |
Description | IC PFC CTRLR BCM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 13.4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

