Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4320GDE-P

DigiKey Part Number
1589-MP4320GDE-PTR-ND - Tape & Reel (TR)
1589-MP4320GDE-PCT-ND - Cut Tape (CT)
1589-MP4320GDE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4320GDE-P
Description
IC REG BUCK ADJ 500MA 12QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.51000£1.51
10£1.11500£11.15
25£1.01600£25.40
100£0.90650£90.65
250£0.85432£213.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.82286£411.43
1,000£0.79698£796.98
1,500£0.78402£1,176.03
2,500£0.76966£1,924.15
3,500£0.76125£2,664.38
5,000£0.75318£3,765.90
Manufacturers Standard Package
Unit Price without VAT:£1.51000
Unit Price with VAT:£1.81200