Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4255GVE-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP4255GVE-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4255GVE-0000-Z |
Description | 36V, 3A, DUAL-CHANNEL BUCK CONVE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz, 420kHz, 1.1MHz, 2.1MHz 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4255GVE-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 250kHz, 420kHz, 1.1MHz, 2.1MHz | |
Voltage/Current - Output 1 | 1V ~ 36V, 3A | |
Voltage/Current - Output 2 | 1V ~ 36V, 3A | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 6V, 1mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.14331 | £10,716.55 |
| Unit Price without VAT: | £2.14331 |
|---|---|
| Unit Price with VAT: | £2.57197 |


