
MP4078GS-P | |
|---|---|
DigiKey Part Number | 1589-MP4078GS-PTR-ND - Tape & Reel (TR) 1589-MP4078GS-PCT-ND - Cut Tape (CT) 1589-MP4078GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4078GS-P |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4078GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck-Boost, Flyback | |
Voltage - Start Up | 7.9 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.97200 | £9.72 |
| 25 | £0.88360 | £22.09 |
| 100 | £0.78710 | £78.71 |
| 250 | £0.74096 | £185.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.71316 | £356.58 |
| 1,000 | £0.69030 | £690.30 |
| 1,500 | £0.67883 | £1,018.25 |
| 2,500 | £0.66614 | £1,665.35 |
| 3,500 | £0.65872 | £2,305.52 |
| 5,000 | £0.65159 | £3,257.95 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

