MP38876DL-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £2.60644
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 15A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP38876DL-LF-P

DigiKey Part Number
MP38876DL-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP38876DL-LF-P
Description
IC REG BUCK ADJ 15A 20QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 15A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.95734£1,478.67
1,000£2.88300£2,883.00
1,500£2.84576£4,268.64
2,500£2.80450£7,011.25
Manufacturers Standard Package
Unit Price without VAT:£2.95734
Unit Price with VAT:£3.54881