Parametric Equivalent

MP38873DL-LF-P | |
|---|---|
DigiKey Part Number | MP38873DL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP38873DL-LF-P |
Description | IC REG BUCK ADJ 15A 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 15A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.70582 | £1,352.91 |
| 1,000 | £2.63708 | £2,637.08 |
| 1,500 | £2.60264 | £3,903.96 |
| 2,500 | £2.56449 | £6,411.23 |
| Unit Price without VAT: | £2.70582 |
|---|---|
| Unit Price with VAT: | £3.24698 |





