MP3399EF-LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £2.25729
Datasheet
LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3399EF-LF

DigiKey Part Number
MP3399EF-LF-ND
Manufacturer
Manufacturer Product Number
MP3399EF-LF
Description
IC LED DRV CTRL PWM 60MA 28TSSOP
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
60mA
Frequency
570kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.