Direct

MP3309LGQG-P | |
|---|---|
DigiKey Part Number | MP3309LGQG-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3309LGQG-P |
Description | IC LED DRIVER RGLTR PWM 10QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 10-QFN (1.4x1.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 24V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72350 | £361.75 |
| 1,000 | £0.70024 | £700.24 |
| 1,500 | £0.68858 | £1,032.87 |
| 2,500 | £0.67567 | £1,689.17 |
| 3,500 | £0.66813 | £2,338.45 |
| 5,000 | £0.66086 | £3,304.30 |
| Unit Price without VAT: | £0.72350 |
|---|---|
| Unit Price with VAT: | £0.86820 |


