Similar

MP3021DQ-LF-P | |
|---|---|
DigiKey Part Number | MP3021DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3021DQ-LF-P |
Description | IC LED DRIVER RGLTR 30MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.33670 | £668.35 |
| 1,000 | £1.29805 | £1,298.05 |
| 1,500 | £1.27869 | £1,918.04 |
| 2,500 | £1.25723 | £3,143.08 |
| 3,500 | £1.24470 | £4,356.45 |
| 5,000 | £1.23264 | £6,163.20 |
| Unit Price without VAT: | £1.33670 |
|---|---|
| Unit Price with VAT: | £1.60404 |


