
MP2696BGQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2696BGQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2696BGQ-0000-ZCT-ND - Cut Tape (CT) 1589-MP2696BGQ-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2696BGQ-0000-Z |
Description | I2C-CONTROLLED, SINGLE-CELL SWIT |
Customer Reference | |
Detailed Description | Battery Management, SmartPhones PMIC 21-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2696BGQ-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Battery Management, SmartPhones | |
Current - Supply | 1mA | |
Voltage - Supply | 4V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.34200 | £13.42 |
| 25 | £1.22520 | £30.63 |
| 100 | £1.09680 | £109.68 |
| 250 | £1.03556 | £258.89 |
| 500 | £0.99864 | £499.32 |
| 1,000 | £0.96825 | £968.25 |
| 2,500 | £0.93618 | £2,340.45 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

