
MP2695GQ-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2695GQ-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2695GQ-0000-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2695GQ-0000-Z |
Description | IC BATT CONTRL LI-ION 1CEL 21QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 21-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2695GQ-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3.6A | |
Battery Pack Voltage | 3.6V | |
Voltage - Supply (Max) | 11V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.28600 | £12.86 |
| 25 | £1.17320 | £29.33 |
| 100 | £1.04940 | £104.94 |
| 250 | £0.99036 | £247.59 |
| 500 | £0.95478 | £477.39 |
| 1,000 | £0.92551 | £925.51 |
| 2,500 | £0.89460 | £2,236.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.87598 | £4,379.90 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

