Direct

MP2695GQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2695GQ-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2695GQ-0000-P |
Description | I2C-CONTROLLED, SINGLE-CELL SWIT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 21-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3.6A | |
Battery Pack Voltage | 4.45V (Max) | |
Voltage - Supply (Max) | 11V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.11892 | £559.46 |
| 1,000 | £1.08555 | £1,085.55 |
| 1,500 | £1.06883 | £1,603.24 |
| 2,500 | £1.05031 | £2,625.78 |
| 3,500 | £1.03949 | £3,638.22 |
| 5,000 | £1.02907 | £5,145.35 |
| Unit Price without VAT: | £1.11892 |
|---|---|
| Unit Price with VAT: | £1.34270 |


