Parametric Equivalent

MP2610ER-LF-P | |
|---|---|
DigiKey Part Number | MP2610ER-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2610ER-LF-P |
Description | IC BATT CHG LI-ION 1-2CELL 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71554 | £857.77 |
| 1,000 | £1.66803 | £1,668.03 |
| 1,500 | £1.64425 | £2,466.38 |
| 2,500 | £1.61790 | £4,044.75 |
| 3,500 | £1.60250 | £5,608.75 |
| Unit Price without VAT: | £1.71554 |
|---|---|
| Unit Price with VAT: | £2.05865 |


