Direct

MP26085DJ-LF-P | |
|---|---|
DigiKey Part Number | MP26085DJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP26085DJ-LF-P |
Description | IC BATT CHRG LI-ION |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Chargers PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP26085DJ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Chargers | |
Current - Supply | 200µA | |
Voltage - Supply | 7V ~ 20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50100 | £250.50 |
| 1,000 | £0.48385 | £483.85 |
| 1,500 | £0.47527 | £712.91 |
| 2,500 | £0.46575 | £1,164.38 |
| 3,500 | £0.46018 | £1,610.63 |
| 5,000 | £0.45483 | £2,274.15 |
| Unit Price without VAT: | £0.50100 |
|---|---|
| Unit Price with VAT: | £0.60120 |


