Charger IC Lithium Ion/Polymer 14-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2607DL-LF-Z

DigiKey Part Number
1589-1607-2-ND - Tape & Reel (TR)
1589-1607-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2607DL-LF-Z
Description
IC BATT CHG LI-ION 1CELL 14QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2607DL-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
12V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFDFN Exposed Pad
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.49000£2.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.30377£6,518.85
Manufacturers Standard Package
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800