Parametric Equivalent

MP2499AGQB-P | |
|---|---|
DigiKey Part Number | 1589-MP2499AGQB-PTR-ND - Tape & Reel (TR) 1589-MP2499AGQB-PCT-ND - Cut Tape (CT) 1589-MP2499AGQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2499AGQB-P |
Description | IC REG BUCK ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.92V | |
Current - Output | ||
Frequency - Switching | 270kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.23886 | £619.43 |
| 1,000 | £1.20253 | £1,202.53 |
| 1,500 | £1.18435 | £1,776.53 |
| 2,500 | £1.16420 | £2,910.50 |
| 3,500 | £1.15243 | £4,033.51 |
| 5,000 | £1.14110 | £5,705.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |


