
MP24893DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1126-2-ND - Tape & Reel (TR) 1589-1126-1-ND - Cut Tape (CT) 1589-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24893DQ-LF-P |
Description | IC LED DRIVER RGLTR PWM 1A 6QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP24893DQ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72350 | £361.75 |
| 1,000 | £0.70024 | £700.24 |
| 1,500 | £0.68858 | £1,032.87 |
| 2,500 | £0.67567 | £1,689.17 |
| 3,500 | £0.66813 | £2,338.45 |
| 5,000 | £0.66086 | £3,304.30 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

