Parametric Equivalent

MP24881GN-Z | |
|---|---|
DigiKey Part Number | 1589-MP24881GN-ZTR-ND - Tape & Reel (TR) 1589-MP24881GN-ZCT-ND - Cut Tape (CT) 1589-MP24881GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24881GN-Z |
Description | IC LED DVR REGULATOR 1.1A 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.1A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.1A | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.08700 | £10.87 |
| 25 | £0.98960 | £24.74 |
| 100 | £0.88260 | £88.26 |
| 250 | £0.83156 | £207.89 |
| 500 | £0.80100 | £400.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.74879 | £1,871.97 |
| 5,000 | £0.73268 | £3,663.40 |
| 7,500 | £0.72462 | £5,434.65 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |


