
MP2361DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2361DQ-LF-P |
Description | IC REG BUCK ADJ 2A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.59676 | £798.38 |
| 1,000 | £1.55198 | £1,551.98 |
| 1,500 | £1.52956 | £2,294.34 |
| 2,500 | £1.50472 | £3,761.80 |
| 3,500 | £1.49021 | £5,215.73 |
| 5,000 | £1.47624 | £7,381.20 |
| Unit Price without VAT: | £1.59676 |
|---|---|
| Unit Price with VAT: | £1.91611 |

