Parametric Equivalent

MP2234GJ-P | |
|---|---|
DigiKey Part Number | 1589-1099-2-ND - Tape & Reel (TR) 1589-1099-1-ND - Cut Tape (CT) 1589-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2234GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.91088 | £455.44 |
| 1,000 | £0.88272 | £882.72 |
| 1,500 | £0.86861 | £1,302.91 |
| 2,500 | £0.85300 | £2,132.50 |
| 3,500 | £0.84386 | £2,953.51 |
| 5,000 | £0.83508 | £4,175.40 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |










