
MP2167AGQE-P | |
|---|---|
DigiKey Part Number | 1589-MP2167AGQE-PTR-ND - Tape & Reel (TR) 1589-MP2167AGQE-PCT-ND - Cut Tape (CT) 1589-MP2167AGQE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2167AGQE-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2167AGQE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.82900 | £18.29 |
| 25 | £1.67600 | £41.90 |
| 100 | £1.50840 | £150.84 |
| 250 | £1.42836 | £357.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.38014 | £690.07 |
| 1,000 | £1.34045 | £1,340.45 |
| 1,500 | £1.32057 | £1,980.86 |
| 2,500 | £1.29854 | £3,246.35 |
| 3,500 | £1.28567 | £4,499.85 |
| 5,000 | £1.27328 | £6,366.40 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

