
MP2108DK-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2108DK-LF-PTR-ND - Tape & Reel (TR) 1589-MP2108DK-LF-PCT-ND - Cut Tape (CT) 1589-MP2108DK-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2108DK-LF-P |
Description | IC REG BUCK ADJ 2A 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 740kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £1.84300 | £18.43 |
| 25 | £1.68920 | £42.23 |
| 100 | £1.52000 | £152.00 |
| 250 | £1.43952 | £359.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.39098 | £695.49 |
| 1,000 | £1.35104 | £1,351.04 |
| 1,500 | £1.33104 | £1,996.56 |
| 2,500 | £1.30886 | £3,272.15 |
| 3,500 | £1.29591 | £4,535.68 |
| 5,000 | £1.28345 | £6,417.25 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

