
MP2104DQT-LF-P | |
|---|---|
DigiKey Part Number | MP2104DQT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2104DQT-LF-P |
Description | IC REG BUCK ADJ 600MA 6TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.08616 | £543.08 |
| 1,000 | £1.05359 | £1,053.59 |
| 1,500 | £1.03728 | £1,555.92 |
| 2,500 | £1.01921 | £2,548.03 |
| 3,500 | £1.00865 | £3,530.28 |
| 5,000 | £0.99849 | £4,992.45 |
| Unit Price without VAT: | £1.08616 |
|---|---|
| Unit Price with VAT: | £1.30339 |

