Energy Storage Device PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP201DS-LF-Z

DigiKey Part Number
MP201DS-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP201DS-LF-Z
Description
IC REG LDO 42V 30MA
Customer Reference
Detailed Description
Energy Storage Device PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Energy Storage Device
Current - Supply
250µA
Voltage - Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.72791£1,819.77
5,000£0.71218£3,560.90
7,500£0.70430£5,282.25
Manufacturers Standard Package
Unit Price without VAT:£0.72791
Unit Price with VAT:£0.87349