


MP2016DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1069-2-ND - Tape & Reel (TR) 1589-1069-1-ND - Cut Tape (CT) 1589-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2016DJ-LF-P |
Description | IC REG LIN POS ADJ 30MA TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 30mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.73200 | £7.32 |
| 25 | £0.66320 | £16.58 |
| 100 | £0.58760 | £58.76 |
| 250 | £0.55156 | £137.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.52984 | £264.92 |
| 1,000 | £0.51195 | £511.95 |
| 1,500 | £0.50300 | £754.50 |
| 2,500 | £0.49308 | £1,232.70 |
| 3,500 | £0.48728 | £1,705.48 |
| 5,000 | £0.48170 | £2,408.50 |
| 12,500 | £0.46970 | £5,871.25 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

