Direct

MP1930GQN-Z | |
|---|---|
DigiKey Part Number | 1589-MP1930GQN-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1930GQN-Z |
Description | MAX 75V, 10A, INTEGRATED HALF-BR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, DC-DC Converters NMOS 26-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | 11mOhm | |
Current - Output / Channel | 10A | |
Current - Peak Output | 10A | |
Voltage - Supply | 9V ~ 18V | |
Voltage - Load | 9V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVQFN | |
Supplier Device Package | 26-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.41201 | £3,530.03 |
| 5,000 | £1.38497 | £6,924.85 |
| Unit Price without VAT: | £1.41201 |
|---|---|
| Unit Price with VAT: | £1.69441 |


