MP1921GQ-B-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £0.92424
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1921GQ-B-Z

DigiKey Part Number
1589-MP1921GQ-B-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1921GQ-B-Z
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9V ~ 18V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
2.5A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
120 V
Part Status
Active
Rise / Fall Time (Typ)
12ns, 9ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-VFDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1921GQ-B-PMonolithic Power Systems Inc.01589-MP1921GQ-B-PTR-ND£0.92424Direct
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.69544£3,477.20
10,000£0.68277£6,827.70
Manufacturers Standard Package
Unit Price without VAT:£0.69544
Unit Price with VAT:£0.83453