
MP18851-A4CGY-P | |
|---|---|
DigiKey Part Number | 1589-MP18851-A4CGY-PTR-ND - Tape & Reel (TR) 1589-MP18851-A4CGY-PCT-ND - Cut Tape (CT) 1589-MP18851-A4CGY-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18851-A4CGY-P |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.14000 | £3.14 |
| 10 | £2.37500 | £23.75 |
| 25 | £2.18320 | £54.58 |
| 100 | £1.97310 | £197.31 |
| 250 | £1.87296 | £468.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.81256 | £906.28 |
| 1,000 | £1.76286 | £1,762.86 |
| 1,500 | £1.73797 | £2,606.95 |
| 2,500 | £1.71039 | £4,275.98 |
| 3,500 | £1.69427 | £5,929.94 |
| Unit Price without VAT: | £3.14000 |
|---|---|
| Unit Price with VAT: | £3.76800 |

